The ACT8502-S is a 96-terminal dual multiplexer from Cobham, designed for military-grade applications. It operates within a temperature range of -55 to 125°C and is screened to MIL-PRF-38534 Class K standards. This device features 6 functions and 16 channels, with a nominal supply voltage of 15V and -15V. The JEDEC package code is S-CDFP-F96, indicating a QFF package type.
Checking distributor stock and pricing after the page loads.
Cobham ACT8502-S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 96 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-CDFP-F96 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-PRF-38534 Class K |
| Number of Channels | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |