DUAL OUTPUT, ADJUSTABLE MIXED REGULATOR, MDFM6, HERMETIC SEALED, METAL, POWER PACK-6
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDFM-T6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | MIL-PRF-38534 Class H |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |