DC-DC Regulated Power Supply Module, 10 Output, 9.2W, Hybrid,
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P18 |
| Number of Functions | 1 |
| Number of Outputs | 10 |
| Input Voltage-Max | 80 |
| Input Voltage-Min | 20 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |