The ACT8631-S is an 18-pin dual DC/DC converter from Cobham with a maximum operating temperature of 90°C and a minimum operating temperature of -55°C. It has 10 outputs and 1 function, with a terminal position of dual. The device is rated for input voltages between 20 and 80 volts and is screened to MIL-STD-883 standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 90 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 10 |
| Input Voltage-Max | 80 |
| Input Voltage-Min | 20 |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |