DC-DC Regulated Power Supply Module, 10 Output, 6W, Hybrid
Cobham ACT8633-7 technical specifications.
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P18 |
| Number of Functions | 1 |
| Number of Outputs | 10 |
| Input Voltage-Max | 52 |
| Input Voltage-Min | 13 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.