Threshold Detector, 500MHz Min, 18000MHz Max, 14dBm Input Power-Max, ROHS COMPLIANT, HERMETIC SEALED, CASE M12, 2 PIN
Cobham ACTM-1020NM12-RC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Output Polarity | NEGATIVE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham ACTM-1020NM12-RC to view detailed technical specifications.
No datasheet is available for this part.