Threshold Detector, 4000MHz Min, 8000MHz Max, 14dBm Input Power-Max, ROHS COMPLIANT, HERMETIC SEALED, CASE C3
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Output Polarity | POSITIVE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |