Threshold Detector, 100MHz Min, 2000MHz Max, 14dBm Input Power-Max, HERMETIC SEALED, CASE C3
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Output Polarity | NEGATIVE |
| REACH | unknown |
| Military Spec | False |