Cobham CT2565-201-1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 82 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDFP-F82 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham CT2565-201-1 to view detailed technical specifications.
No datasheet is available for this part.