Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, MDFP82, 2.200 X 1.610 INCH, 0.180 INCH HEIGHT , HERMETIC SEALED, METAL, FP-82
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 82 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDFP-F82 |
| Pin Count | 82 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
| External Data Bus Width | 16 |
| Screening Level | MIL-STD-883 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |