Cobham GT-0618-64 technical specifications.
| Package Length (mm) | 58.42 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 19.05 |
| Mounting | Screw |
| Type | Voltage Variable Attenuator |
| Maximum Attenuation | 32dB |
| Minimum Frequency | 6000MHz |
| Maximum Frequency | 18000MHz |
| Maximum Insertion Loss | 3.3dB |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Maximum VSWR | 2 |
| Cage Code | U0YK7 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cobham GT-0618-64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.