Current Regulator Diode, 4.3mA I(S), 2.75V V(L), Silicon, DO-7, GLASS PACKAGE-2
Cobham JANTX1N5313-1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-7 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cobham JANTX1N5313-1 to view detailed technical specifications.
No datasheet is available for this part.