
This NPN bipolar transistor is intended for small-signal switching and amplification in a surface-mount UB package. It is rated for 50 V collector-emitter voltage, 800 mA maximum collector current, and 500 mW power dissipation. Its surface-mount construction supports compact PCB layouts and automated assembly.
Cobham JANTX2N2222AUB technical specifications.
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.