Sign in to ask questions about the Cobham MUX8561-201-1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cobham MUX8561-201-1S technical specifications.
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 20.32 |
| Package Width (mm) | 20.32 |
| Package Height (mm) | 4.88(Max) |
| Mounting | Surface Mount |
| Type | Analog Multiplexer |
| Configuration | Dual 16:1 |
| Number of Channels per Chip | 2 |
| Multiplexer Architecture | 16:1 |
| Number of Inputs per Chip | 32 |
| Number of Outputs per Chip | 2 |
| Maximum On Resistance Range | >=1000Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | U0YK7 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cobham MUX8561-201-1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.