Single-Ended Multiplexer, 1 Func, 64 Channel, CMOS, CDSO24, 0.300 X 0.600 INCH, 0.120 INCH HEIGHT, HERMETIC SEALED, CERAMIC, SOIC-24
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-G24 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 3.3 |
| Number of Channels | 64 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |