SPDT, 1000MHz Min, 14000MHz Max, 2.4dB Insertion Loss-Max, HERMETIC SEALED, CASE S2
Cobham S2L6R-5-H technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.