SPDT, 500MHz Min, 6000MHz Max, 2.2dB Insertion Loss-Max, CASE S2
Cobham S2U4R-12 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham S2U4R-12 to view detailed technical specifications.
No datasheet is available for this part.