SP4T, 500MHz Min, 12000MHz Max, 2.8dB Insertion Loss-Max, ROHS COMPLIANT, CASE S4
Cobham S4U5R-RC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.