SP4T, 8000MHz Min, 18000MHz Max, 3.4dB Insertion Loss-Max, ROHS COMPLIANT, CASE S4-2
Cobham S4X3-2-12-RC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.