SP5T, 2000MHz Min, 16000MHz Max, 3.3dB Insertion Loss-Max, ROHS COMPLIANT, CASE S5
Checking distributor stock and pricing after the page loads.
Cobham S5S6R-5-RC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |