SP6T, 10MHz Min, 500MHz Max, 1.3dB Insertion Loss-Max, ROHS COMPLIANT, CASE S6
Cobham S6H2R-12-RC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham S6H2R-12-RC to view detailed technical specifications.
No datasheet is available for this part.