SP6T, 2000MHz Min, 12000MHz Max, 3dB Insertion Loss-Max, ROHS COMPLIANT, CASE S6
Cobham S6S5-12-RC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham S6S5-12-RC to view detailed technical specifications.
No datasheet is available for this part.