The UT06MRA150 is a 3-layer digital gate array from Cobham, featuring 308 user I/Os and 150,000 usable gates. It operates over a temperature range of -55°C to 125°C and can be powered by dual supplies of 3.3V and 5V. The device has 76 pads and can run at frequencies up to 150 MHz. It is designed for use in a variety of applications, including those requiring high-density digital logic.
Cobham UT06MRA150 technical specifications.
| Type | Digital Gate Array |
| Number of Layers | 3 |
| Number of User I/Os | 308 |
| Usable Gates Range | 150000 |
| Number of Pads | 76 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum Dual Supply Voltage | 3.6|5.5V |
| Maximum Operating Frequency | 150MHz |
| Minimum Dual Supply Voltage | 3|4.5V |
| Power Supply Type | Dual |
| Typical Dual Supply Voltage | 3.3|5V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.