The UT06MRA350 is a 3-layer digital gate array from Cobham with 432 user I/Os and 350,000 usable gates. It operates over a temperature range of -55 to 125°C. The device requires a dual power supply with a minimum of 3V and 4.5V, and a maximum of 3.6V and 5.5V. Typical operating conditions are at 3.3V and 5V. The IC can operate at frequencies up to 150 MHz.
Cobham UT06MRA350 technical specifications.
| Type | Digital Gate Array |
| Number of Layers | 3 |
| Number of User I/Os | 432 |
| Usable Gates Range | 350000 |
| Number of Pads | 96 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum Dual Supply Voltage | 3.6|5.5V |
| Maximum Operating Frequency | 150MHz |
| Minimum Dual Supply Voltage | 3|4.5V |
| Power Supply Type | Dual |
| Typical Dual Supply Voltage | 3.3|5V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.