The UT06MRA450 is a 3-layer digital gate array from Cobham, featuring 544 user I/Os and 450,000 usable gates. It operates over a temperature range of -55°C to 125°C and can be powered by dual supplies ranging from 3V to 5.5V. The device has 144 pads and can run at frequencies up to 150 MHz.
Cobham UT06MRA450 technical specifications.
| Type | Digital Gate Array |
| Number of Layers | 3 |
| Number of User I/Os | 544 |
| Usable Gates Range | 450000 |
| Number of Pads | 144 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum Dual Supply Voltage | 3.6|5.5V |
| Maximum Operating Frequency | 150MHz |
| Minimum Dual Supply Voltage | 3|4.5V |
| Power Supply Type | Dual |
| Typical Dual Supply Voltage | 3.3|5V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.