The UT06MRA500 is a 3-layer digital gate array from Cobham with 544 usable I/Os and a maximum operating frequency of 150 MHz. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The device requires a dual power supply with a minimum voltage of 3V and a maximum voltage of 5.5V, and a typical operating voltage of 3.3V and 5V.
Cobham UT06MRA500 technical specifications.
| Type | Digital Gate Array |
| Number of Layers | 3 |
| Number of User I/Os | 544 |
| Usable Gates Range | 500000 |
| Number of Pads | 144 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum Dual Supply Voltage | 3.6|5.5V |
| Maximum Operating Frequency | 150MHz |
| Minimum Dual Supply Voltage | 3|4.5V |
| Power Supply Type | Dual |
| Typical Dual Supply Voltage | 3.3|5V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.