The UT28F256LVQLEC-65UCC is a 28-bit one-time programmable ROM from Cobham with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a 3.3V supply voltage and a maximum supply current of 0.05A. The device has a 65ns access time and is packaged in a DFP-28 package type.
Checking distributor stock and pricing after the page loads.
Cobham UT28F256LVQLEC-65UCC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFP-F28 |
| Width | 12.446 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.05 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 65 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.