The UT80C196KDS-WCA microcontroller from Cobham features a 16-bit architecture with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 68 terminals in a quad terminal position and is packaged in a 68-pin QFP-68. The device operates on a nominal supply voltage of 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. It supports a maximum clock frequency of 20MHz and has 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus. The microcontroller also features PWM channels, but lacks ADC, DMA, and DAC channels.
Checking distributor stock and pricing after the page loads.
Cobham UT80C196KDS-WCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F68 |
| Width | 24.13 |
| Length | 24.13 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |