The UT80CRH196KDS-WCA is a 68-terminal microcontroller with a quad terminal position and a JEDEC package code of S-CQFP-F68. It operates within a temperature range of -55 to 125 degrees Celsius and is designed for military temperature grade applications. The device has a 5V nominal supply voltage, 4.5V minimum, and 5.5V maximum, with a clock frequency of up to 20MHz. It features 32 I/O lines and an 8-bit external data bus with a 16-bit address bus. The microcontroller is a 32-bit device with a 16-bit address bus and a bit size of 16 bits.
Checking distributor stock and pricing after the page loads.
Cobham UT80CRH196KDS-WCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F68 |
| Width | 24.13 |
| Length | 24.13 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |