The UT80CRH196KDS-WCC is a 68-terminal quad QFP microcontroller from Cobham, featuring a 16-bit architecture and operating at speeds of up to 20 MHz. It has a nominal supply voltage of 5V and a maximum supply current of 110 mA. The device is designed to operate within a temperature range of -55°C to 125°C, making it suitable for use in harsh environments. The UT80CRH196KDS-WCC is classified as a military-grade component, with a JEDEC package code of S-XQFP-F68 and a screening level of 38535Q/M;38534H;883B.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-F68 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Bit Size | 16 |
| Speed | 20 |
| ROM (words) | 0 |
| RAM (bytes) | 1000 |
| Screening Level | 38535Q/M;38534H;883B |
| REACH | unknown |
| Military Spec | False |