Standard SRAM, 512KX32, 17ns, CMOS, CQFP68,
Cobham UT8CR512K32-17VCC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-F68 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 0.15 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0007 |
| Access Time-Max | 17 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.