The UT8CR512K32-17VPA is a 68-terminal quad SRAM module from Cobham, featuring a JEDEC package code of R-CQFP-F68. It operates within a supply voltage range of 1.7 to 1.9V and has a maximum access time of 17ns. The module is designed for parallel access and has a memory capacity of 524288 words, with 512000 words of code. It is packaged in a quad configuration with a terminal position of QUAD.
Cobham UT8CR512K32-17VPA technical specifications.
| Number of Terminals | 68 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQFP-F68 |
| Width | 26.797 |
| Length | 32.385 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | SRAM MODULE |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 17 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.