SRAM Module, 512KX8, 25ns, CMOS, CQFP68, CERAMIC, QFP-68
Checking distributor stock and pricing after the page loads.
Cobham UT9Q512K32E-SWC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F68 |
| Width | 24.892 |
| Length | 24.892 |
| Pin Count | 68 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | SRAM MODULE |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |