Transfer Switch, 500MHz Min, 12000MHz Max, 2.8dB Insertion Loss-Max, HERMETIC SEALED, CASE XF
Cobham XFU5-5-H technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham XFU5-5-H to view detailed technical specifications.
No datasheet is available for this part.