Transfer Switch, 100MHz Min, 8000MHz Max, 3.4dB Insertion Loss-Max, CASE XF
Cobham XFV5-5 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cobham XFV5-5 to view detailed technical specifications.
No datasheet is available for this part.