Power Choke Wirewound 1.3uH 15% 100KHz 40A 0.0018Ohm DCR
Coil Winding Specialist CWS-5323A technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 1.3uH |
| Tolerance | 15% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 40A |
| Max DC Resistance | 0.0018Ohm |
| Product Length | 13.46mm |
| Height | 5.84(Typ)mm |
| Product Depth | 10.92(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.