The SP-139405-220M is a wirewound inductor from Coil Winding Specialist. It has an inductance of 22uH with a tolerance of 20%. The inductor can handle a maximum DC current of 2.7A and a maximum saturation current of 2.6A. The maximum DC resistance is 0.085 ohms, and the minimum self-resonant frequency is 19MHz. The inductor measures 12.95mm in length, 5.21mm in height, and 9.4mm in depth. It operates within a temperature range of -40C to 85C.
Coil Winding Specialist SP-139405-220M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.7A |
| Maximum Saturation Current | 2.6A |
| Max DC Resistance | 0.085Ohm |
| Minimum Self Resonant Frequency | 19MHz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.