This 33uH wirewound power inductor features a 20% tolerance and is tested at 100KHz. It can handle a maximum DC current of 2.1A and a maximum saturation current of 2A. The inductor has a maximum DC resistance of 0.1 ohms and a minimum self-resonant frequency of 15MHz. It measures 12.95mm in length, 5.21mm in height, and 9.4mm in depth. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.1A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.1Ohm |
| Minimum Self Resonant Frequency | 15MHz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |