Inductor Power Wirewound 330uH 20% 100KHz 0.6A 1.02Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Coil Winding Specialist SP-139405-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.6A |
| Max DC Resistance | 1.02Ohm |
| Minimum Self Resonant Frequency | 4.5MHz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.