The SP-139405-6R8K is a wirewound power inductor from Coil Winding Specialist. It has an inductance of 6.8uH with a tolerance of 10%. The inductor can handle a maximum DC current of 4.4A and a maximum saturation current of 4.6A. The DC resistance is maximally 0.027 ohms. The inductor operates reliably between -40C and 85C.
Coil Winding Specialist SP-139405-6R8K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.4A |
| Maximum Saturation Current | 4.6A |
| Max DC Resistance | 0.027Ohm |
| Minimum Self Resonant Frequency | 38MHz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.