The 0201CS General Purpose Inductor is a surface mount inductor with a nominal inductance of 0.0005uH and a tolerance of 10%. It has a DC resistance of 0.015R and a self resonance frequency of 26000Hz. The inductor is designed for RF applications and is not shielded. It has a package length of 0.56mm, width of 0.36mm, and height of 0.46mm, with a terminal placement of dual ended. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0201CS-0N5XKLU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 0.56 |
| Tolerance | 10 |
| Package Width | 0.36 |
| Package Height | 0.46 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0005 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.015 |
| Test Frequency | 250 |
| Self Resonance Frequency | 26000 |
| Manufacturer Series | 0201CS |
| Quality Factor-Min (at L-nom) | 43 |
| Series | 0201CS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0201CS-0N5XKLU to view detailed technical specifications.
No datasheet is available for this part.