The 0201CS 2.3uH general purpose inductor features a 0.039 ohms DC resistance and operates within a temperature range of -40 to 125 degrees Celsius. It is a surface mount component with a 0201 package type, measuring 0.56mm in length, 0.36mm in width, and 0.46mm in height. The inductor is designed for RF applications and has a self-resonance frequency of 16.5 kHz.
Checking distributor stock and pricing after the page loads.
Coilcraft 0201CS-2N3XJLW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 0.56 |
| Tolerance | 5 |
| Package Width | 0.36 |
| Package Height | 0.46 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0023 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.039 |
| Test Frequency | 250 |
| Self Resonance Frequency | 16500 |
| Manufacturer Series | 0201CS |
| Quality Factor-Min (at L-nom) | 64 |
| Series | 0201CS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.