The 0201CS-2N4XJLU is a surface mount inductor from Coilcraft with a nominal inductance of 2.4uH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is a general purpose type and is designed for RF applications. It has a DC resistance of 0.062 ohms and a self resonance frequency of 19.1 kHz. The inductor is not shielded and has a quality factor of at least 53 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
Coilcraft 0201CS-2N4XJLU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 0.56 |
| Tolerance | 5 |
| Package Width | 0.36 |
| Package Height | 0.46 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0024 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.062 |
| Test Frequency | 250 |
| Self Resonance Frequency | 19100 |
| Manufacturer Series | 0201CS |
| Quality Factor-Min (at L-nom) | 53 |
| Series | 0201CS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.