The 0201CS-3N3XJLU is a surface mount inductor from Coilcraft with a nominal inductance of 3.3nH. It operates over a temperature range of -40°C to 125°C and has a DC resistance of 0.051 ohms. The inductor is designed for general purpose applications and has a self resonance frequency of 14.8 kHz. It is available in a 0201 package type with dimensions of 0.56mm x 0.36mm x 0.46mm.
Coilcraft 0201CS-3N3XJLU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 0.56 |
| Tolerance | 5 |
| Package Width | 0.36 |
| Package Height | 0.46 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.051 |
| Test Frequency | 250 |
| Self Resonance Frequency | 14800 |
| Manufacturer Series | 0201CS |
| Quality Factor-Min (at L-nom) | 62 |
| Series | 0201CS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0201CS-3N3XJLU to view detailed technical specifications.
No datasheet is available for this part.