The 0201CS 3.9uH inductor is a surface mount component with a general purpose inductor design. It has a nominal inductance of 0.0039uH and a minimum quality factor of 50 at the nominal inductance. The inductor is rated for a maximum operating temperature of 125°C and has a tolerance of 5%. It is available in a 0201 package with a length of 0.56mm, width of 0.36mm, and height of 0.46mm.
Checking distributor stock and pricing after the page loads.
Coilcraft 0201CS-3N9XJLU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 0.56 |
| Tolerance | 5 |
| Package Width | 0.36 |
| Package Height | 0.46 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.128 |
| Test Frequency | 250 |
| Self Resonance Frequency | 14600 |
| Manufacturer Series | 0201CS |
| Quality Factor-Min (at L-nom) | 50 |
| Series | 0201CS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |