The 0201CS 5.5nH inductor is a general purpose RF inductor with a nominal inductance of 5.5nH and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is shielded and has a DC resistance of 0.2 ohms. It is designed for surface mount applications and has a package height of 0.46mm and a package width of 0.36mm.
Checking distributor stock and pricing after the page loads.
Coilcraft 0201CS-5N5XJLU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 0.56 |
| Tolerance | 5 |
| Package Width | 0.36 |
| Package Height | 0.46 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0055 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Test Frequency | 250 |
| Self Resonance Frequency | 11000 |
| Manufacturer Series | 0201CS |
| Quality Factor-Min (at L-nom) | 50 |
| Series | 0201CS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.