
Surface mount fixed inductor featuring 0.5nH inductance with a 10% tolerance. This unshielded, wirewound RF chip component operates up to 1.25A with a low 0.02 Ohm DCR. Designed for high-frequency applications, it boasts a 23.5GHz self-resonant frequency and a 43 Q-factor at 250MHz. Housed in a compact 0201 (0603 metric) ceramic case, it operates from -40°C to 125°C.
Coilcraft 0201DS-0N5XKLU technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 1.25A |
| Height | 0.45mm |
| Inductance | 0.5nH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 0.58mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 43 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 23.5GHz |
| Series | 0201DS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Width | 0.46mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0201DS-0N5XKLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
