Surface mount fixed inductor featuring a ceramic core, offering 0.6nH inductance with a 10% tolerance. Designed for RF applications, it operates at a test frequency of 250MHz with a Q factor of 51 and a self-resonant frequency of 24.5GHz. This unshielded wirewound component supports a maximum DC current of 1A and has a low DC resistance of 0.03 Ohms. Housed in a 0201 (0603 metric) case, it operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0201DS-0N6XKLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 1A |
| Height | 0.45mm |
| Inductance | 0.6nH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Length | 0.58mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 51 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24.5GHz |
| Series | 0201DS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| Width | 0.46mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0201DS-0N6XKLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.