Surface mount fixed inductor featuring 11nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component operates at a test frequency of 250MHz, achieving a Q factor of 62. It supports a maximum DC current of 280mA and has a low DCR of 0.4 Ohms. The compact 0201 case size (0603 metric) measures 0.58mm x 0.46mm x 0.45mm, with an operating temperature range of -40°C to 125°C.
Coilcraft 0201DS-11NXJLU technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 280mA |
| Height | 0.45mm |
| Inductance | 11nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 0.58mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 62 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.7GHz |
| Series | 0201DS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 6E-06oz |
| Width | 0.46mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0201DS-11NXJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.