
The 0201DS-12NXJLU is a ceramic inductor with a 12nH inductance value and 5% tolerance. It has a current rating of 300mA and operates over a temperature range of -40°C to 125°C. This surface mount inductor is packaged in a 0201 case and is available in quantities of 200. It is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Coilcraft 0201DS-12NXJLU technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| Height | 0.45mm |
| Inductance | 12nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 0.58mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Cut Tape |
| Q Factor | 56 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.6GHz |
| Series | 0201DS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.46mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0201DS-12NXJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.